• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1965-5AB31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/4
Image similar
Product type
Replaceable contactor coil
Connection
Screws
Packaging type
Piece
Type
3RT1965-5AB31
Type
S10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, AC-3 11 KW/400 V,

Our service for you

Technical specifications

  • Weight: 860 g
Packaging type

Piece

Product type

Replaceable contactor coil

Type

3RT1965-5AB31

Type

S10

Control voltage (min.)

23 V AC

Control voltage (max.)

26 V AC

Control voltage range

23 - 26 V AC

Compatible with

Siemens

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759074 Siemens 3RT1965-5AB31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759074 Siemens 3RT1965-5AB31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Power contactor, AC-3 25 A, 11 kW / 400 V 230 V AC, 50 Hz 3-pole, Size S0 Screw terminal Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2026-1AP00-1AA0

More interesting products

(*All information is plus legal VAT)