
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Electrical contactor
- Type
3RT2016-2UB42
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
4000 W
- Permanent current (max.)
9 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
1
9 A
22 A
24-24 V
Spring clamp connection
DC
8.5 A
4.0 kW
3.677
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686715 Siemens 3RT2016-2UB42 Electrical contactor 3 makers 4 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc
User & Safety Instructions
User & Safety Instructions 1686715 Siemens 3RT2016-2UB42 Electrical contactor 3 makers 4 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































