Image similar
Conductor
3RT2017-2KG42-0LA0
S00
3-pin
690 V
125 V DC
125 V DC (max)
11 A
13 kW
+ protection diode
Screw-fit
Snap-in
DIN rail
Spring-loaded connector
30000000
13 ms
100 ms
IP20
-40 °C
+70 °C
45 mm
70 mm
121 mm
(W x H x D) 45 x 70 x 121 mm
1 pc(s)
Yes
Datasheet 2264478 Siemens 3RT2017-2KG42-0LA0 Conductor 13 kW 690 V 11 A + protection diode 1 pc(s)
User & Safety Instructions 2264478 Siemens 3RT2017-2KG42-0LA0 Conductor 13 kW 690 V 11 A + protection diode 1 pc(s)
The necessary accessories are required to use the article as described.