• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2018-2LB42-1LA0 Conductor 3 makers 13 kW 690 V 14 A + varistor Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V
Current load
14 A
Power
13 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NC /for auxiliary contacts: 1
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 22 A
  • Operating current at AC-3 / at 400 V: 16 A
  • Tightening capacity of the magnetic coil at DC 13 W.
  • Type of connectable wire cross-sections / for AWG lines / for main contacts: 2x (20 ... 12)
  • Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 12)
  • Installation height at height above sea level / maximum: 2000 m.
  • Range installation: Yes
  • Front contact protection: Finger-safe with vertical contact from the front
  • Insulation voltage of main circuit at pollution level 3: 690 V.
  • Mechanical life (switching cycles) of the contactor with fitted electronic auxiliary switch block / typical: 5000000
  • Mechanical life (switching cycles) of the contactor with the auxiliary switch block attached / typical: 10000000
  • Mirror contact: Yes
  • Main circuit surge resistance: 6 kV
  • Maximum permissible voltage for safe disconnection / between coil and main contacts: 400 V.
  • Product extension / auxiliary switch: Yes
Product type

Conductor

Type

3RT2018-2LB42-1LA0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

690 V

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

690 V AC

Permanent current (max.)

22 A

Current load

14 A

13 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Spring-loaded connector

Durability

30000000

Response time

13 ms

Fall time

100 ms

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

45 mm

Height

70 mm

Depth

121 mm

Dim

(W x H x D) 45 x 70 x 121 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863561 Siemens 3RT2018-2LB42-1LA0 Conductor 3 makers 13 kW 690 V 14 A + varistor Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863561 Siemens 3RT2018-2LB42-1LA0 Conductor 3 makers 13 kW 690 V 14 A + varistor Compatible with (relay brand): Siemens 1 pc(s)

Description

Rail contactor, AC-3e/AC-3, 16 A, 7.5 kW / 400 V, 3-pole, 24 V DC, 0.7-1.25* US, with integrated varistor, Auxiliary contacts: 1 NC, spring-loaded contact, with inserted series resistor, vertical mounting position SIRIUS 3RT2 power contactors for switching motors under extreme conditions, e.g. for railway applications.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready. This variant is characterized by an extended operating and temperature range for harder ambient conditions.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.