1/6
Piece
Conductor
3RT2018-2XF41-2LA2
S00
3-pin
1 maker
1 maker
690 V
72 V DC
125 V DC
72 - 125 V DC
22 A
14 A
13 kW
Siemens
Siemens Sirius series
+ varistor
Screw-fit
Snap-in
DIN rail
Spring-loaded connector
30000000
45 ms
70 ms
IP20
-40 °C
+70 °C
45 mm
70 mm
73 mm
(W x H x D) 45 x 70 x 73 mm
1 pc(s)
Yes
not relevant
Datasheet 2261750 Siemens 3RT2018-2XF41-2LA2 Conductor 1 maker 13 kW 690 V 14 A + varistor Compatible with (relay brand): Siemens Piece 1
User & Safety Instructions 2261750 Siemens 3RT2018-2XF41-2LA2 Conductor 1 maker 13 kW 690 V 14 A + varistor Compatible with (relay brand): Siemens Piece 1
The necessary accessories are required to use the article as described.