
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Electrical contactor
- Type
3RT2024-1DB44-3MA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
690 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
151 mm
- Dim
(W x H x D) 45 x 85 x 151 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
2
2
12 A
40 A
Screw connection
DC
12.5 A
5.516240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741014 Siemens 3RT2024-1DB44-3MA0 Electrical contactor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Sieme
User & Safety Instructions
User & Safety Instructions 1741014 Siemens 3RT2024-1DB44-3MA0 Electrical contactor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Sieme
Description
power contactor, AC-3 17 A, 7.5 kW / 400 V 1 NO + 1 NC, 42 V AC, 50 / 60 Hz, 3-pole, Size S0, screw terminal
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































