
Technical specifications
- Weight: 598 g
- Power loss: 0.9 W
- Product type
Contactor
- Type
3RT2025-1BB40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
17 A
- Current load
17 A
7.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ auxiliary contact
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
1.0E7
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.60
TRUE
7.5 kW
3
1
1
17 A
40 A
24-24 V
Screw connection
DC
15.5 A
7.355
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431062 Siemens 3RT2025-1BB40 Contactor 3 makers 7.5 kW 24 V DC 17 A + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1431062 Siemens 3RT2025-1BB40 Contactor 3 makers 7.5 kW 24 V DC 17 A + auxiliary contact Compatible with (relay brand): Siemens
Description
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller for each application (parallel, via ASIor IO-Link). Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof, worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switch, auxiliary release, etc. are uniform for all sizes. The available connection modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 contactors replace the tried-and-tested series 3RT1 (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































