• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2026-1AV60 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
11 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Electrical contactor

Type

3RT2026-1AV60

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

25 A

11 kW

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

85 mm

Depth

97 mm

Dim

(W x H x D) 45 x 85 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

11 kW

3

1

1

25 A

40 A

Screw connection

AC

15.5 A

7.5 kW

11.03248125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1686135 Siemens 3RT2026-1AV60 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1686135 Siemens 3RT2026-1AV60 Electrical contactor 3 makers 11 kW 690 V AC + auxiliary contact 1 pc(s)

Description

power contactor, AC-3 25 A, 11 kW / 400 V 1 NO + 1 NC, 208 V AC 50/60 Hz 3-pole, Size S0 Spring-type terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)