• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2028-1AC20-0JA0 Contactor 3 makers 18.5 kW 690 V AC + auxiliary contact 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
18.5 kW
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Contactor

Type

3RT2028-1AC20-0JA0

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

38 A

18.5 kW

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screw terminal

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+50 °C

Width

45 mm

Height

85 mm

Depth

97 mm

Dim

(W x H x D) 45 x 85 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

18.5 kW

3

1

1

38 A

50 A

Screw connection

AC

22 A

11.0 kW

18.38746875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684723 Siemens 3RT2028-1AC20-0JA0 Contactor 3 makers 18.5 kW 690 V AC + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684723 Siemens 3RT2028-1AC20-0JA0 Contactor 3 makers 18.5 kW 690 V AC + auxiliary contact 1 pc(s)

Description

Solid-state time-delayed Auxiliary switch block can be snapped on at the front Time range 0.05...1 s 24 V AC/DC 1 NO + 1 NC, ON delay Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RA2 Preferred successor type is 3RA2813-1FW10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)