• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2037-3XB40-0LA2 Conductor 3 makers 30 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
30 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Packaging type

Piece

Product type

Conductor

Type

3RT2037-3XB40-0LA2

Type

S2

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

1 breaker

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

65 A

30 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

Width

55 mm

Height

114 mm

Dim

(W x H) 55 mm x 114 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

30 kW

3

1

1

65 A

80 A

Screw connection

DC

55 A

30 kW

36.7749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745781 Siemens 3RT2037-3XB40-0LA2 Conductor 3 makers 30 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p

User & Safety Instructions

User & Safety Instructions 1745781 Siemens 3RT2037-3XB40-0LA2 Conductor 3 makers 30 kW 690 V AC + varistor Compatible with (relay brand): Siemens Piece 1 p

Description

Contactor, AC-3, 30 kW / 400 V, 1 NO + 1 NC, 110 V AC, 50 Hz / 120 V, 60 Hz, 3-pole, Size S2, Spring-type terminal

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)