
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Electrical contactor
- Type
3RT2045-3AL20-1AA0
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
80 A
37 kW
- Compatible with
Siemens
- Compatible with series
Siemens S3 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
140 mm
- Depth
152 mm
- Dim
(W x H x D) 70 x 140 x 152 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
1
1
80 A
125 A
Screw connection
AC
66 A
44.129925
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704965 Siemens 3RT2045-3AL20-1AA0 Electrical contactor 3 makers 37 kW 1000 V AC + auxiliary contact Compatible with (relay bran
Datasheet 1704965 Siemens 3RT2045-3AL20-1AA0 Electrical contactor 3 makers 37 kW 1000 V AC + auxiliary contact Compatible with (relay bran
User & Safety Instructions
User & Safety Instructions 1704965 Siemens 3RT2045-3AL20-1AA0 Electrical contactor 3 makers 37 kW 1000 V AC + auxiliary contact Compatible with (relay bran
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































