
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Contactor
- Type
3RT2316-2AB00-1AA0
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
18 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4 kW
4
9 A
18 A
Spring clamp connection
AC
8.5 A
4 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686698 Siemens 3RT2316-2AB00-1AA0 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686698 Siemens 3RT2316-2AB00-1AA0 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































