• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2317-1BA40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Contactor
No. of pins
4-pin
Type
3RT2317-1BA40
Type
S00
Contact type
4 makers
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Contactor

Type

3RT2317-1BA40

Type

S00

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Switching voltage (max.)

400 V AC

Permanent current (max.)

22 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

73 mm

Dim

(W x H x D) 45 x 58 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

5.5 kW

4

12 A

22 A

Screw connection

DC

8.5 A

4 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683433 Siemens 3RT2317-1BA40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683433 Siemens 3RT2317-1BA40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

22MM METAL ROUND COMPLETE UNIT COMBINATION: SELECTOR SWITCH LATCHING 2 SWITCH POSITIONS O-I NON-ILLUMINATED SCREW TERMINAL, 1NO WITH HOLDER BLACK !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1150-2BF60-1BA0

More interesting products

(*All information is plus legal VAT)