• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2317-1BG40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Screws
Packaging type
Piece
Type
3RT2317-1BG40
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Piece

Product type

Contactor

Type

3RT2317-1BG40

Type

S00

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

125 V DC

Control voltage range

125 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

22 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

73 mm

Dim

(W x H x D) 45 x 58 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

5.5 kW

4

12 A

22 A

125-125 V

Screw connection

DC

8.5 A

4 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683585 Siemens 3RT2317-1BG40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683585 Siemens 3RT2317-1BG40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contact block with 2 contact elements, 1 NO + 1 NC, screw terminal, for front plate mounting ! Phased-out product! Successor is SIRIUS ACT 3SU1 Preferred successor type is 3SU1400-1AA10-1FA0

More interesting products

(*All information is plus legal VAT)