• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2448-1NB30 Contactor 29.41995 kW + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Power
29.41995 kW
Connection
Screw terminal
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

3RT2448-1NB30

Type

S3

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Permanent current (max.)

160 A

29.41995 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

3

0

1

1

44 A

160 A

Frame clamp

AC/DC

29.41995

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2871863 Siemens 3RT2448-1NB30 Contactor 29.41995 kW + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871863 Siemens 3RT2448-1NB30 Contactor 29.41995 kW + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Protection AC-1, 160 A, 690 V / 40 °C, 3-pin, AC/DC 20-33 V, 50/60 Hz, with integrated varistor, Auxiliary contacts: 1 NO + 1 NC, main circuit: Frame terminal, control and auxiliary circuit: SIRIUS 3RT24 screw terminals for switching resistive loads (AC-1)
The 3RT24 contactors are part of the SIRIUS system modules with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT24 contactors are climate-proof and worldwide approved (e.g. IEC AND UL/CSA).
They are available in various sizes and in a wide power range in AC and DC operation with screw connection technology.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.