• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2934-5AG21 Magnetic coil 210 VA Piece 1 pc(s)

1/3
Image similar
Product type
Magnetic coil
Power
210 VA
Packaging type
Piece
Type
3RT2934-5AG21
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Closing light output / magnetic coil at AC / at 50 Hz: 210 VAClosing light output / magnetic coil at AC / at 60 Hz: 188 VAHaltercar power / magnetic coil / at AC / at 50 Hz: 17.2 VAHaltercar power / magnetic coil / at AC / at 60 Hz: 16.5 VA
Packaging type

Piece

Product type

Magnetic coil

Type

3RT2934-5AG21

Type

S2

Control voltage (min.)

110 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 - 110 V AC

210 VA

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862364 Siemens 3RT2934-5AG21 Magnetic coil 210 VA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862364 Siemens 3RT2934-5AG21 Magnetic coil 210 VA Piece 1 pc(s)

Description

Magnetic coil for contactors S2, AC 110 V, 50 / 60 Hz, simple, efficient, always up-to-date - the SIRIUS system kit.

This text is machine translated.