• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2934-5AK61 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3RT2934-5AK61
Type
S2
Control voltage (max.)
120 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Closing light output / magnetic coil at AC / at 50 Hz: 212 VAClosing light output / magnetic coil at AC / at 60 Hz: 188 VAHaltercar power / magnetic coil / at AC / at 50 Hz: 18.5 VAHaltercar power / magnetic coil / at AC / at 60 Hz: 16.5 VA
Packaging type

Piece

Product type

Magnetic coil

Type

3RT2934-5AK61

Type

S2

Control voltage (max.)

120 V AC

Control voltage range

120 V AC (max)

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862366 Siemens 3RT2934-5AK61 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862366 Siemens 3RT2934-5AK61 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Magnetic coil for contactors S2, AC 110 V, 50 Hz / 120 V, 60 Hz, simple, efficient, always up to date - the SIRIUS system kit.

This text is machine translated.