
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Continuous current: 0.32 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV1011-0DA15
- Type
S00
- Amperage adjustment range (min.)
0.22 A
- Amperage adjustment range (max.)
0.32 A
- Adjustment range (amperage)
0.22 - 0.32 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
75 mm
- Width
45 mm
- Height
90 mm
- Dim
(W x H x D) 45 x 90 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
90 mm
75 mm
0.09 kW
TRUE
0.32 A
FALSE
3
IP20
TRUE
Screw connection
Rocker lever
Magnetic
0 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745454 Siemens 3RV1011-0DA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.22 - 0.32 A Switching voltage (max.): 690 V
User & Safety Instructions
User & Safety Instructions 1745454 Siemens 3RV1011-0DA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.22 - 0.32 A Switching voltage (max.): 690 V
Description
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, 1U, screw terminal 24 V AC 50 Hz/29 V AC 60 Hz AC operation,
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































