• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2011-0FA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.5 A
Connection
Spring-loaded connector
Type
3RV2011-0FA25
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuous current: 0.5 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 4 mm²
  • Max. Conductor cross-section (fine): 2.5 mm²
Product type

Circuit breaker

Type

3RV2011-0FA25

Type

S00

Amperage adjustment range (min.)

0.35 A

Amperage adjustment range (max.)

0.5 A

Adjustment range (amperage)

0.35 - 0.5 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Spring-loaded connector

IP20

Depth

97 mm

Width

45 mm

Height

106 mm

Dim

(W x H x D) 45 x 106 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

106 mm

97 mm

0.12 kW

TRUE

0.5 A

FALSE

3

690-690 V

0.35-0.5 A

IP20

TRUE

Spring clamp connection

Turn button

Magnetic

0.1 kW

100 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740359 Siemens 3RV2011-0FA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V

User & Safety Instructions

User & Safety Instructions 1740359 Siemens 3RV2011-0FA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V

Description

Special type Circuit breaker size S00 for starter combination rated current 16 A N-release 208 A Spring-type terminal Standard switching capacity Ambient temperature -50 °C 500 switching cycles

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)