
Technical specifications
- Continuous current: 2 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Product type
Circuit breaker
- Type
3RV2011-1BA25
- Type
S00
- Amperage adjustment range (min.)
1.4 A
- Amperage adjustment range (max.)
2 A
- Adjustment range (amperage)
1.4 - 2 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Spring-loaded connector
IP20
- Depth
97 mm
- Width
45 mm
- Height
106 mm
- Dim
(W x H x D) 45 x 106 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
106 mm
97 mm
0.75 kW
TRUE
2 A
FALSE
3
690-690 V
1.4-2 A
IP20
TRUE
Spring clamp connection
Turn button
Magnetic
0.4 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741813 Siemens 3RV2011-1BA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 1.4 - 2 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1741813 Siemens 3RV2011-1BA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 1.4 - 2 A Switching voltage (max.): 690 V AC
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































