• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2011-1HA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 5.5 - 8 A Switching voltage (max.): 690 V AC

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
8 A
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RV2011-1HA25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Continuous current: 8 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 4 mm²
  • Max. Conductor cross-section (fine): 2.5 mm²
Packaging type

Piece

Product type

Circuit breaker

Type

3RV2011-1HA25

Type

S00

Amperage adjustment range (min.)

5.5 A

Amperage adjustment range (max.)

8 A

Adjustment range (amperage)

5.5 - 8 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Spring-loaded connector

IP20

Depth

97 mm

Width

45 mm

Height

106 mm

Dim

(W x H x D) 45 x 106 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

106 mm

97 mm

3 kW

TRUE

8 A

FALSE

3

690-690 V

5.5-8 A

IP20

TRUE

Spring clamp connection

Turn button

Magnetic

1.5 kW

100 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741922 Siemens 3RV2011-1HA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 5.5 - 8 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1741922 Siemens 3RV2011-1HA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 5.5 - 8 A Switching voltage (max.): 690 V AC

Description

Contactor, 4 NO, AC-1: 40 A 110 V AC, 50 Hz, 120 V, 60Hz, 4-pole, 4 NO, Size S0, Screw terminal 1 NO + 1 NC integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)