
Siemens 3RV2011-4AA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
Product type
Circuit breaker
Amperage adjustment range (max.)
16 A
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RV2011-4AA25
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Technical specifications
- Continuous current: 16 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2011-4AA25
- Type
S00
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
16 A
- Adjustment range (amperage)
10 - 16 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Spring-loaded connector
IP20
- Depth
97 mm
- Width
45 mm
- Height
106 mm
- Dim
(W x H x D) 45 x 106 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
106 mm
97 mm
7.5 kW
TRUE
16 A
FALSE
3
690-690 V
10-16 A
IP20
TRUE
Spring clamp connection
Turn button
Magnetic
4 kW
55 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741960 Siemens 3RV2011-4AA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1741960 Siemens 3RV2011-4AA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
Description
EMERG. STOP MUSHROOM PUSHBUTTON 22MM PLASTIC ROUND ROUND, RED, 40MM, LATCHING W. ROT.-TO-UNLATCH MECH., TAMPER PROTECTION, 1NC WITH INSTALLATION SUPERVIS. SCREW TERMINAL, WITH YELLOW BACKING PLATE INSCRIPTION: NOT-HALT WITH HOLDER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-1HB20-0AA0 + 3SU1550-0AA10-0AA0 + 3SU1900-0BC31-0AT0 + 3SU1400-1AA10-1HA0
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































