
Technical specifications
- Continuous current: 5 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Product type
Circuit breaker
- Type
3RV2321-1FC20
- Type
S0
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Spring-loaded connector
IP20
- Depth
97 mm
- Width
45 mm
- Height
119 mm
- Dim
(W x H x D) 45 x 119 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
119 mm
97 mm
1.5 kW
FALSE
5 A
FALSE
3
IP20
FALSE
Spring clamp connection
Turn button
Magnetic
1.1 kW
100 kA
FALSE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704315 Siemens 3RV2321-1FC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm
Datasheet 1704315 Siemens 3RV2321-1FC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm
User & Safety Instructions
User & Safety Instructions 1704315 Siemens 3RV2321-1FC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































