• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2321-4AC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm

1/6
Image similar
Product type
Circuit breaker
Connection
Spring-loaded connector
Type
3RV2321-4AC20
Type
S0
No. of pins
3-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuous current: 16 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 10 mm²
  • Max. Conductor cross-section (fine): 6 mm²
Product type

Circuit breaker

Type

3RV2321-4AC20

Type

S0

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Spring-loaded connector

IP20

Depth

97 mm

Width

45 mm

Height

119 mm

Dim

(W x H x D) 45 x 119 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

119 mm

97 mm

7.5 kW

FALSE

16 A

FALSE

3

690-690 V

IP20

FALSE

Spring clamp connection

Turn button

Magnetic

4 kW

55 kA

FALSE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702616 Siemens 3RV2321-4AC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm

Datasheet 1702616 Siemens 3RV2321-4AC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm

User & Safety Instructions

User & Safety Instructions 1702616 Siemens 3RV2321-4AC20 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 45 x 119 x 97 mm

Description

Circuit breaker size S0 for motor protection, CLASS 10 A-release 2.8...4 A N release 52 A Spring-type terminal Standard switching capacity

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)