• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2917-4B Busbar 1 pc(s) (W x H x D) 136.4 x 129 x 58.5 mm

1/4
Image similar
Product type
Busbar
Type
3RV2917-4B
Type
S00
No. of pins
3-pin
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3-phase busbar including expansion connector for 3 circuit breakers size S00 and S0
Product type

Busbar

Type

3RV2917-4B

Type

S00

No. of pins

3-pin

Compatible with

Siemens

Mounting type

DIN rail

Depth

58.5 mm

Width

136.4 mm

Height

129 mm

Dim

(W x H x D) 136.4 x 129 x 58.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699159 Siemens 3RV2917-4B Busbar 1 pc(s) (W x H x D) 136.4 x 129 x 58.5 mm

User & Safety Instructions

User & Safety Instructions 1699159 Siemens 3RV2917-4B Busbar 1 pc(s) (W x H x D) 136.4 x 129 x 58.5 mm

Description

Contactor, 4 NO, AC-1: 110 A 220 V AC/50/60 Hz 4-pole, 4 NO, Size S3 Screw terminal 1 NO+1 NC integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)