• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2917-1E Busbar 1 pc(s) (W x H x D) 110 x 129 x 86.5 mm

1/4
Image similar
Product type
Busbar
Connection
Spring-loaded terminal
Type
3RV2917-1E
Type
S00
No. of pins
3-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3-phase busbar with feed on the right side for 2 circuit breakers size S00 and S0
Product type

Busbar

Type

3RV2917-1E

Type

S00

No. of pins

3-pin

Compatible with

Siemens

Mounting type

DIN rail

Connection

Spring-loaded terminal

Depth

86.5 mm

Width

110 mm

Height

129 mm

Dim

(W x H x D) 110 x 129 x 86.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

63 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749141 Siemens 3RV2917-1E Busbar 1 pc(s) (W x H x D) 110 x 129 x 86.5 mm

User & Safety Instructions

User & Safety Instructions 1749141 Siemens 3RV2917-1E Busbar 1 pc(s) (W x H x D) 110 x 129 x 86.5 mm

Description

power contactor, AC-3 80 A, 37 kW / 400 V 2 NO + 2 NC, 20-33 V AC/DC 3-pole, 3 NO, Size S3 screw terminal integrated varistor Captive auxiliary switch

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)