1/5
Image similar
480 V
Soft starter
3.6 A
1.5 kW
480 V
Spring-loaded connection
3RW30132BB04
3.6 A
3.6 A
3RW3013-2BB04
1.5 kW
(W x H x D) 45 x 120 x 150 mm
Spring-loaded connector
45 mm
120 mm
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
3.6 A
0.75 kW
1.5 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1746684 Siemens 3RW3013-2BB04 3RW30132BB04 Soft starter Motor power at 400 V 1.5 kW 480 V Nominal current 3.6 A
User & Safety Instructions 1746684 Siemens 3RW3013-2BB04 3RW30132BB04 Soft starter Motor power at 400 V 1.5 kW 480 V Nominal current 3.6 A