1/5
Image similar
AC 200-480 V
Soft starter
9 A
4 kW
480 V
Screw connector
3RW30161BB04
9 A
9 A
3RW3016-1BB04
4 kW
(W x H x D) 45 x 95 x 150 mm
Screw terminal
45 mm
95 mm
150 mm
+60 °C
-25 °C
Single direction
IP20
Other
9 A
2.2 kW
4 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1746687 Siemens 3RW3016-1BB04 3RW30161BB04 Soft starter Motor power at 400 V 4 kW 480 V Nominal current 9 A
User & Safety Instructions 1746687 Siemens 3RW3016-1BB04 3RW30161BB04 Soft starter Motor power at 400 V 4 kW 480 V Nominal current 9 A