1/5
Image similar
200-480 V AC
Soft starter
38 A
18.5 kW
480 V
Screw connector
3RW30281BB04
38 A
38 A
3RW3028-1BB04
18.5 kW
(W x H x D) 45 x 125 x 150 mm
Screw terminal
45 mm
125 mm
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
38 A
11 kW
18.5 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1701478 Siemens 3RW3028-1BB04 3RW30281BB04 Soft starter Motor power at 400 V 18.5 kW 480 V Nominal current 38 A
User & Safety Instructions 1701478 Siemens 3RW3028-1BB04 3RW30281BB04 Soft starter Motor power at 400 V 18.5 kW 480 V Nominal current 38 A