1/5
400 V
Soft starter
45 A
22 kW
480 V
Screw connector
3RW40361BB04
45 A
45 A
3RW4036-1BB04
22 kW
(W x H x D) 55 x 160 x 170 mm
Screw terminal
55 mm
160 mm
170 mm
+60 °C
-25 °C
1.30
Single direction
24-24 V
24-24 V
24-24 V
IP00
Other
45 A
11 kW
22 kW
40 °C
TRUE
AC/DC
yes
Datasheet 1746942 Siemens 3RW4036-1BB04 3RW40361BB04 Soft starter Motor power at 400 V 22 kW 480 V Nominal current 45 A
User & Safety Instructions 1746942 Siemens 3RW4036-1BB04 3RW40361BB04 Soft starter Motor power at 400 V 22 kW 480 V Nominal current 45 A