• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW4036-2BB15 3RW40362BB15 Soft starter Motor power at 400 V 22 kW 600 V Nominal current 45 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Mounting type: screw and snap
  • Number of normally open contact: 2
  • Number of changer: 1
  • Size S2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 600 V
Motor voltage

400 V

Product type

Soft starter

Supply current

45 A

Motor power at 400 V

22 kW

Nominal voltage

600 V

Type

Screw connector

Manufacturer part #

3RW40362BB15

Nominal current

45 A

Nominal current - rounded value

45 A

Type

3RW4036-2BB15

Motor power at 230V / 400V

22 kW

Dim

(W x H x D) 55 x 160 x 170 mm

Connection

Spring-loaded connector

Width

55 mm

Height

160 mm

Depth

170 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Single direction

IP00

Other

45 A

22 kW

40 °C

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746945 Siemens 3RW4036-2BB15 3RW40362BB15 Soft starter Motor power at 400 V 22 kW 600 V Nominal current 45 A

User & Safety Instructions

User & Safety Instructions 1746945 Siemens 3RW4036-2BB15 3RW40362BB15 Soft starter Motor power at 400 V 22 kW 600 V Nominal current 45 A

Description

Circuit breaker size S00 for transformer protection A-release 10...16 A N-release 286 A Spring-type terminal Standard switching capacity

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)