• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW4047-2BB04 3RW40472BB04 Soft starter Motor power at 400 V 55 kW 480 V Nominal current 106 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,575.00 / piece)
€ 1,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Mounting type: screw and snap
  • Number of normally open contact: 2
  • Number of changer: 1
  • Size S3
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 600 V
Motor voltage

AC 200-480 V AC

Product type

Soft starter

Supply current

106 A

Motor power at 400 V

55 kW

Nominal voltage

480 V

Type

Screw connector

Manufacturer part #

3RW40472BB04

Nominal current

106 A

Nominal current - rounded value

106 A

Type

3RW4047-2BB04

Motor power at 230V / 400V

55 kW

Dim

(W x H x D) 70 x 170 x 190 mm

Connection

Spring-loaded connector

Width

70 mm

Height

170 mm

Depth

190 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Single direction

24-24 V

24-24 V

24-24 V

IP00

Other

106 A

30 kW

55 kW

40 °C

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751099 Siemens 3RW4047-2BB04 3RW40472BB04 Soft starter Motor power at 400 V 55 kW 480 V Nominal current 106 A

User & Safety Instructions

User & Safety Instructions 1751099 Siemens 3RW4047-2BB04 3RW40472BB04 Soft starter Motor power at 400 V 55 kW 480 V Nominal current 106 A

Description

Power contactor, AC-3 25 A, 11 kW / 400 V 2 NO + 2 NC 24 V DC 4-pole size S0 Spring-type terminals 1 NO + 1 NC integrated

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)