Image similar
Piece
Pushbutton
Planar
Front ring (PVC)
Button
Black
Black
19 mm
None
External contact
Flat push-button
16 mm
momentary
10000000
16 mm
Single unit round
IP65
-25 °C
+70 °C
1 x Off/(On)
19 mm
8 mm
16 mm
1 pc(s)
(Ø x H) 16 mm x 8 mm
Yes
50 mm
3SB2000-0AB01
IP65
yes
Datasheet 2863707 Siemens 3SB20000AB01 3SB2000-0AB01 Pushbutton Planar, Front ring (PVC) Button Black 1 pc(s) Piece
User & Safety Instructions 2863707 Siemens 3SB20000AB01 3SB2000-0AB01 Pushbutton Planar, Front ring (PVC) Button Black 1 pc(s) Piece