1/4
Pushbutton
Front ring (PVC)
round
None
Button
Black
Blue
Blue
29.5 mm
None
External contact
Push
Round
22 mm
latch
500000
22.3 mm
Actuation/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/On
29.5 mm
29.5 mm
22 mm
1 pc(s)
(Ø x H) 22 mm x 29.5 mm
Yes
24.3 mm
3SU1000-0AA50-0AA0
yes
Datasheet 2261921 Siemens 3SU10000AA500AA0 3SU1000-0AA50-0AA0 Pushbutton Front ring (PVC), round Button Black, Blue Push 1 pc(s)
User & Safety Instructions 2261921 Siemens 3SU10000AA500AA0 3SU1000-0AA50-0AA0 Pushbutton Front ring (PVC), round Button Black, Blue Push 1 pc(s)
The necessary accessories are required to use the article as described.