
Image similar
Knob-head switch
Front ring (PVC)
Toggle
Black
Red
Red
19 mm
O I
Turn
16 mm
latch
300000
16 mm
Single unit round
IP65
-25 °C
+70 °C
1 x 62 °
1 x Off/On
19 mm
17 mm
1 pc(s)
(W x H x D) 19 x 17 x 50 mm
Yes
50 mm
3SB2000-2AC01
yes
Datasheet 2863815 Siemens 3SB20002AC01 3SB2000-2AC01 Knob-head switch Front ring (PVC) Toggle Black, Red 1 x 62 ° Turn 1 pc(s)
User & Safety Instructions 2863815 Siemens 3SB20002AC01 3SB2000-2AC01 Knob-head switch Front ring (PVC) Toggle Black, Red 1 x 62 ° Turn 1 pc(s)