• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB20002BE01 3SB2000-2BE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 50 ° 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Knob-head switch

Switch/button features

Front ring (PVC)

Operation type

Toggle

Factory colour

Black

Green

Button Ø

19 mm

Front panel cut-out

16 mm

Functions

momentary

Recess diameter

16 mm

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 50 °

Switch position

1 x Off/(On)

Width

19 mm

Height

17 mm

(Ø)

16 mm

Content

1 pc(s)

Dim

(Ø x H) 16 mm x 17 mm

RoHS-compliant

Yes

Depth

50 mm

Type

3SB2000-2BE01

Documents & Downloads

Datasheet

Datasheet 3588571 Siemens 3SB20002BE01 3SB2000-2BE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 50 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3588571 Siemens 3SB20002BE01 3SB2000-2BE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 50 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?