
Image similar
Piece
Knob-head switch
for front mounting
Toggle
Red
Red
16 mm
16 mm
latch/momentary
300000
16 mm
Single device round
IP65
-25 °C
+70 °C
2 x 50 °
1 x On/Off/On
19 mm
17 mm
19 mm
1 pc(s)
(Ø x H) 19 mm x 17 mm
Yes
50 mm
3SB2000-2EC01
16 mm
Red
FALSE
1
TRUE
Black
IP65
19 mm
17 mm
Plastic
TRUE
Round
FALSE
Other
yes
Datasheet 1700458 Siemens 3SB20002EC01 3SB2000-2EC01 Knob-head switch for front mounting Toggle Red 2 x 50 ° 1 pc(s) Piece
User & Safety Instructions 1700458 Siemens 3SB20002EC01 3SB2000-2EC01 Knob-head switch for front mounting Toggle Red 2 x 50 ° 1 pc(s) Piece