
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: front mounting
- Packaging type
Piece
- Product type
Knob-head switch
- Switch/button features
lockable
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
I/0/II
- Functions
latch
- Durability
300000
- Recess diameter
16 mm
- Type
Single device round
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
2 x 90 °
- Switch position
1 x On/Off/On
- Width
19 mm
- Height
17 mm
- (Ø)
19 mm
- Content
1 pc(s)
- Dim
(Ø x H) 19 mm x 17 mm
- RoHS-compliant
Yes
- Depth
50 mm
- Type
3SB2000-2JB01
16 mm
Black
FALSE
1
FALSE
Black
IP65
19 mm
17 mm
Plastic
TRUE
Round
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729915 Siemens 3SB20002JB01 3SB2000-2JB01 Knob-head switch lockable Toggle Black 2 x 90 ° 1 pc(s) Piece
Datasheet 1729915 Siemens 3SB20002JB01 3SB2000-2JB01 Knob-head switch lockable Toggle Black 2 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1729915 Siemens 3SB20002JB01 3SB2000-2JB01 Knob-head switch lockable Toggle Black 2 x 90 ° 1 pc(s) Piece
Description
SIRIUS soft starter S12 248 A, 250 hp/575 V, 50 °C 400-600 V AC, 115 V AC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. Using the optional remote reset module, you can quickly and easily clear faults from a remote location. Simple, efficient and always up to date - SIRIUS modular system.






























