• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2001-6CE06 Illuminated alerter round Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Mounting width 19 mm
  • Mounting height 9 mm
  • Actuator shape: Smooth lens
  • Material of actuator: Plastic
  • Mounting depth 50 mm
  • Shape of the mounting opening: Round
  • Material of holder: Plastic
Product type

Illuminated alerter

Type

Single unit round

Factory colour

Green

Recess diameter

16 mm

n.rel.

Dim

(Ø x H) 19 mm x 9 mm

Weight

20 g

Content

1 pc(s)

Width

19 mm

Height

9 mm

Depth

50 mm

(Ø)

19 mm

RoHS-compliant

Yes

Switch/button features

round

IP65

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

3SB2001-6CE06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863994 Siemens 3SB2001-6CE06 Illuminated alerter round Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863994 Siemens 3SB2001-6CE06 Illuminated alerter round Green 1 pc(s)

Description

Indicator lamps, 16 mm, round, plastic, green, smooth, for labeling with insert caps SIRIUS 3SB2 indicator lamps for signaling switching states or faults in systems.
The 3SB2 push buttons and indicator lights are modular, tried and tested and industry compatible. Their small design makes them particularly suitable for small control surfaces. They are highly functional, extremely robust and meet the standards IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, as well as various button heights.
Note: Please order separate device, holder and circuit elements.
3SB2 - space saving, practice proven and industry compatible!

This text is machine translated.