• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2224-6BE06 Illuminated alerter Green 60 V 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of switch positions: 2
  • Installation width 19 mm
  • Mounting height 9 mm
  • Actuator material: Plastic
  • Mounting depth 50 mm
  • Shape of the installation opening: Round
  • Holder material: Plastic
  • Version of the socket: W2 x 4.6d with lamp
  • Number of lamp holders: 1
Product type

Illuminated alerter

Type

Complete unit round

Factory colour

Green

Operating voltage

60 V

Recess diameter

16 mm

n.rel.

Connection

CEE 7/16 CEE plug

Weight

20 g

Content

1 pc(s)

RoHS-compliant

Yes

IP65

Max. temperature

+60 °C

Min. temperature

-25 °C

Type

3SB2224-6BE06

Light bulb included

Yes

16 mm

AC/DC

Green

Other

Flat plug-in connection

19 mm

9 mm

IP65

TRUE

Other

FALSE

Documents & Downloads

Datasheet

Datasheet 2262351 Siemens 3SB2224-6BE06 Illuminated alerter Green 60 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262351 Siemens 3SB2224-6BE06 Illuminated alerter Green 60 V 1 pc(s)

Description

Indicator light, 16 mm, round, plastic, green, Lamp holder W2 x 4.6 d, with light bulb 24 V SIRIUS 3SB2 indicator lamps for signaling switching states or faults in plants.
The 3SB2 push buttons and indicator lights are modular, proven in practice and suitable for industrial use. Due to their small design, they are particularly suitable for small operating surfaces. They are highly functional, extremely robust and comply with IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available versions: Several colors, different voltage variants.
Note: Complete unit, supplied with holder and switching element(s).
3SB2 - space-saving, proven in practice and suitable for industry!

This text is machine translated.