• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2001-6CF06 Illuminated alerter round 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Single device round
Packaging type

Piece

Product type

Illuminated alerter

Recess diameter

16 mm

n.rel.

Dim

(Ø) 16 mm

Weight

20 g

Content

1 pc(s)

(Ø)

16 mm

RoHS-compliant

Yes

Switch/button features

round

IP65

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

3SB2001-6CF06

16 mm

Blue

0

Other

IP65

19 mm

9 mm

Other

FALSE

Round

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700630 Siemens 3SB2001-6CF06 Illuminated alerter round 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1700630 Siemens 3SB2001-6CF06 Illuminated alerter round 1 pc(s) Piece

Description

ACTUATOR-/INDICATOR COMPONENT CONTACT BLOCK WITH 1 CONTACT ELEMENT GOLD-PLATED CONTACTS SPRING-LOADED TERMINAL, 1NC !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1400-1AA10-3MA0

More interesting products

(*All information is plus legal VAT)