
Technical specifications
- Weight: 20g
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
illuminable
- Casing/button colour
Red
- Type
Single device round
- Lighting type
LED
- Mounting type
Front mounting
- Colour
Red
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- (Ø)
19 mm
- Recess length
12 mm
- Durability
3000000
- Recess diameter
16 mm
- Recess depth
50 mm
- Recess width
19 mm
- Front panel cut-out
19 mm
IP65
- Content
1 pc(s)
- Dim
(Ø) 19 mm
- RoHS-compliant
Yes
- Type
3SB2001-0LC01
16 mm
Red
TRUE
1
FALSE
FALSE
Black
IP65
FALSE
Plastic
TRUE
Other
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700628 Siemens 3SB20010LC01 3SB2001-0LC01 Illuminated push button Red (Ø) 19 mm IP65 1 pc(s) Piece
Datasheet 1700628 Siemens 3SB20010LC01 3SB2001-0LC01 Illuminated push button Red (Ø) 19 mm IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1700628 Siemens 3SB20010LC01 3SB2001-0LC01 Illuminated push button Red (Ø) 19 mm IP65 1 pc(s) Piece



























