
Number
Total (€ 519.00 / piece)
€ 519.00
incl. VAT
14-day return policy included
Technical specifications
- Number of switching contacts: 4
- Operating frequency: 50/60 Hz
- Isolation voltage: 250 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Screws
- Operation type
separate actuator
- Switching voltage
230 V
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
2 change-overs
- Contact material
Silver alloy
- Functions
Spring lock
- Weight
1.300 kg
- Actuating force
30 N
- Factory colour
Yellow
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
IP67
- Thread size
M20 x 1.5
- Durability
1000000
- Electrical lifespan
1000000
- Material
Metal
- Width
54 mm
- Type
3SE5312-1SJ11
- Content
1 pc(s)
- Dim
(L x W) 185 mm x 54 mm
- RoHS-compliant
Yes
- Length
185 mm
- Depth
43.5 mm
Metal
TRUE
Lacquered
TRUE
Slow-action switch
None
None
None
Special construction
IP65
4
None
6 A
0.55 A
3 A
54 mm
FALSE
43.5 mm
185 mm
2600 N
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731452 Siemens 3SE53121SJ11 3SE5312-1SJ11 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP65, IP67 1 pc(s
User & Safety Instructions
User & Safety Instructions 1731452 Siemens 3SE53121SJ11 3SE5312-1SJ11 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP65, IP67 1 pc(s
Description
Safety position switch with tumbler Locking force 1300 N 5 directions of approaches Spring-locked Escape release from the rear and auxiliary release on front Magnet voltage 24 V DC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































