• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE53221SG21 3SE5322-1SG21 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP65, IP67 1 pc(s

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switching contacts: 4
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 250 V
Packaging type

Piece

Product type

Door-operated safety switch

Connection

Screws

Operation type

separate actuator

Switching voltage

230 V

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

2 change-overs

Contact material

Silver alloy

Functions

Spring lock

Weight

0.620 kg

Actuating force

30 N

Factory colour

Yellow

Min. temperature

-25 °C

Max. temperature

+60 °C

IP65

IP67

Thread size

M20 x 1.5

Durability

1000000

Electrical lifespan

1000000

Material

Plastic

Width

54 mm

Type

3SE5322-1SG21

Content

1 pc(s)

Dim

(L x W) 185 mm x 54 mm

RoHS-compliant

Yes

Length

185 mm

Depth

43.5 mm

Plastic

TRUE

Uncoated

TRUE

Slow-action switch

None

None

None

Special construction

IP65

4

None

6 A

0.55 A

3 A

54 mm

TRUE

43.5 mm

185 mm

-25-60 °C

1300 N

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731481 Siemens 3SE53221SG21 3SE5322-1SG21 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP65, IP67 1 pc(s

Datasheet 1731481 Siemens 3SE53221SG21 3SE5322-1SG21 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP65, IP67 1 pc(s

User & Safety Instructions

User & Safety Instructions 1731481 Siemens 3SE53221SG21 3SE5322-1SG21 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP65, IP67 1 pc(s

Description

Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Spring-locked Escape release from the front Magnet voltage 115 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)