• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SK1213-1AB40 3SK12131AB40 Circuit protection 24 V DC

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit protection

Supply current

10 A

Nominal voltage

24 V DC

Manufacturer part #

3SK12131AB40

Type

3SK1213-1AB40

Dim

(L x W x H) 121.6 x 90 x 100 mm

Width

90 mm

Height

100 mm

Length

121.6 mm

Depth

121.6 mm

Max. temperature

60 °C

Min. temperature

-25 °C

IP20

Connector

Screw terminals

90

Other

100 mm

121.6 mm

TRUE

FALSE

FALSE

0

0

0

0

0

Screw connection

FALSE

FALSE

Level e

0

DC

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419995 Siemens 3SK1213-1AB40 3SK12131AB40 Circuit protection 24 V DC

User & Safety Instructions

User & Safety Instructions 1419995 Siemens 3SK1213-1AB40 3SK12131AB40 Circuit protection 24 V DC

Description

SIRIUS safety relay output extension 3RO power, with relay enabling circuits 3 NO contacts plus relay signaling circuit 1 NC US = 24 V DC screw connection SIRIUS 3SK1 output extension for safety relays.
The output extensions 3SK are used to supplement a basic unit with additional safe outputs with a switching capacity of up to 10 A. They can be connected to any 3SK basic unit by wiring. All devices with a control supply voltage of 24 V DC can also be connected to the basic units Advanced 3SK1 and 3SK2 by means of device connector 3ZY12.
The devices have four (AC-15 5 A) or three (AC-15 10 A) safe outputs. You can choose between a control voltage of 24 V or a wide voltage. Available through-the-wall with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)