
1/6
Circuit protection
24 V DC
3SK12202AB40
3SK1220-2AB40
(L x W x H) 121.6 x 17.5 x 100 mm
Spring-loaded connector
17.5 mm
100 mm
121.6 mm
121.6 mm
60 °C
-25 °C
IP20
Push-in terminal
17.5
Other
100 mm
121.6 mm
TRUE
FALSE
TRUE
FALSE
0
0
0
0
0
Spring clamp connection
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
Level e
0
DC
One- and two-channel
3
yes
Datasheet 1420002 Siemens 3SK1220-2AB40 3SK12202AB40 Circuit protection 24 V DC
User & Safety Instructions 1420002 Siemens 3SK1220-2AB40 3SK12202AB40 Circuit protection 24 V DC
The necessary accessories are required to use the article as described.