• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10003AB110AQ0 3SU1000-3AB11-0AQ0 Double head pushbutton Front ring (PVC) Button Black 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Type of actuator: Pushbuttons, flat
  • Mounting width 29.9 mm
  • Mounting height 14.4 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Front ring design: Standard
  • Installation depth: 25.7 mm
  • Form / mounting hole: Round
  • Product property / labeled: Yes
  • Switching frequency / maximum [1/h]: 3600
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class II.
  • Positive tolerance of the mounting diameter: 0.4 mm
  • Product expansion / optional / contact module: Yes
  • Mounting length 57.9 mm
Packaging type

Piece

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Operation type

Button

Factory colour

Black

Case colour

Black

Shape

Oval

Front panel cut-out

22 mm

Functions

momentary

Durability

2000000

Recess diameter

22.3 mm

Type

Actuating/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Length

57.9 mm

Width

29.8 mm

Height

57.7 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 57.7 mm

RoHS-compliant

Yes

Depth

25.7 mm

Type

3SU1000-3AB11-0AQ0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863738 Siemens 3SU10003AB110AQ0 3SU1000-3AB11-0AQ0 Double head pushbutton Front ring (PVC) Button Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2863738 Siemens 3SU10003AB110AQ0 3SU1000-3AB11-0AQ0 Double head pushbutton Front ring (PVC) Button Black 1 pc(s) Piece

Description

Double push button, 22 mm, round, plastic, black: Symbol 5264 IEC 60417, black: Symbol 5265 IEC 60417, push buttons, flat, horizontal mounting Double push button SIRIUS ACT for the implementation of two momentary switching functions in one command point.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Different color combinations, illuminated/unilluminated, with/without labeling, different push button heights.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.