• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10003AB610AK0 3SU1000-3AB61-0AK0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s) Piece

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double pushbutton, 22mm, round, plastic, white: I, Black: O

Our service for you

Technical specifications

  • Number of command points: 1
  • Actuator type: Pushbuttons, flat
  • Installation width 29.9 mm
  • Mounting height 14.4 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Design of the front ring: Standard
  • Installation depth: 25.7 mm
  • Shape / installation opening: Round
  • Product property / labeled: Yes
  • Switching frequency / maximum [1/h]: 3600
  • Vibration resistance: 10 ... 500 Hz 5G
  • Operating equipment protection class: II.
  • Positive tolerance of the installation diameter: 0.4 mm
  • Product extension / optional / contact module: Yes
  • Installation length 57.9 mm
Packaging type

Piece

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Operation type

Button

Factory colour

Black

White

Case colour

Black

Print motif

0/I

Shape

Oval

Functions

momentary

Durability

2000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Length

57.9 mm

Width

29.8 mm

Height

57.7 mm

Content

1 pc(s)

Dim

(L x W x H) 57.9 x 29.8 x 57.7 mm

RoHS-compliant

Yes

Depth

25.7 mm

Type

3SU1000-3AB61-0AK0

22.3 mm

Black/white

FALSE

1

FALSE

TRUE

Black

Other

FALSE

Plastic

TRUE

Oval

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2261940 Siemens 3SU10003AB610AK0 3SU1000-3AB61-0AK0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2261940 Siemens 3SU10003AB610AK0 3SU1000-3AB61-0AK0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s) Piece

Description

Double pushbutton, 22 mm, round, plastic, white: I, Black: O, push buttons, flat SIRIUS ACT double push buttons for implementing two momentary switching functions in one command point.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Different color combinations, illuminated/unilluminated, with/without labeling, different push button heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.