
Highlights & Details
Double pushbutton, 22mm, round, plastic, white
Our service for you
Technical specifications
- Number of command points: 1
- Actuator type: Pushbuttons, flat
- Installation width 29.9 mm
- Mounting height 14.4 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Design of the front ring: Standard
- Installation depth: 25.7 mm
- Shape / installation opening: Round
- Product property / labeled: Yes
- Switching frequency / maximum [1/h]: 3600
- Vibration resistance: 10 ... 500 Hz 5G
- Operating equipment protection class: II.
- Positive tolerance of the installation diameter: 0.4 mm
- Product extension / optional / contact module: Yes
- Installation length 57.9 mm
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Operation type
Button
- Factory colour
Black
White
- Case colour
White
- Button Ø
22 mm
- Print motif
-/+
- Shape
Oval
- Front panel cut-out
29.9 x 14.4 mm
- Functions
momentary
- Durability
2000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Length
57.9 mm
- Width
29.8 mm
- Height
57.7 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 57.7 mm
- RoHS-compliant
Yes
- Depth
25.7 mm
- Type
3SU1000-3AB66-0AL0
22.3 mm
White
FALSE
1
FALSE
TRUE
Black
Other
FALSE
Plastic
TRUE
Oval
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2261941 Siemens 3SU10003AB660AL0 3SU1000-3AB66-0AL0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2261941 Siemens 3SU10003AB660AL0 3SU1000-3AB66-0AL0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s)
Description
Double pushbutton, 22 mm, round, plastic, white: -, White: +, pushbuttons, flat SIRIUS ACT double-push buttons for implementing two momentary switching functions in one command point.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Different color combinations, illuminated/unilluminated, with/without labeling, different push button heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Different color combinations, illuminated/unilluminated, with/without labeling, different push button heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













