1/3
Image similar
Piece
Double head pushbutton
Front ring (PVC)
Button
Black
White
Black
22 mm
-/+
Oval
22 mm
momentary
2000000
22.3 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
57.9 mm
29.8 mm
57.7 mm
1 pc(s)
(L x W x H) 57.9 x 29.8 x 57.7 mm
Yes
25.7 mm
3SU1000-3AB66-0AL0
yes
Datasheet 2863741 Siemens 3SU10003AB660AL0 3SU1000-3AB66-0AL0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s) Piece
User & Safety Instructions 2863741 Siemens 3SU10003AB660AL0 3SU1000-3AB66-0AL0 Double head pushbutton Front ring (PVC) Button Black, White 1 pc(s) Piece
The necessary accessories are required to use the article as described.